- Home ›
- All Products›
- GSD1/2
GSD1/2
Ferraz Shawmut
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords: GSD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GSD1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$3.98
50
$3.23
100
$3.22
250
$3.00
500
$2.83
1,000
$2.82
2,500
$2.68
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing