- Home ›
- All Products›
- GSD10
GSD10
Ferraz Shawmut
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords: GSD10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GSD10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$4.41
50
$3.58
100
$3.57
250
$3.32
500
$3.14
1,000
$3.13
2,500
$2.98
5,000 +
$2.94
Click for Quote
Log in
to unlock special pricing