- Home ›
- All Products›
- GSB8
GSB8
Ferraz Shawmut
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: GSB8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GSB8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$2.99
100
$2.43
250
$2.32
500
$2.22
1,000
$2.13
2,500
$2.07
5,000
$2.02
7,500 +
$1.99
Click for Quote
Log in
to unlock special pricing