- Home ›
- All Products›
- GSA-V3
GSA-V3
Ferraz Shawmut
Fuse Miniature Slow Blow Acting 3A 250V Axial 6.3 X 32mm Ceramic
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 3A 250V Axial 6.3 X 32mm Ceramic
Search Keywords: GSAV3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GSA-V3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.11
100
$2.51
250
$2.40
500
$2.29
1,000
$2.19
2,500
$2.13
5,000
$2.10
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing