- Home ›
- All Products›
- GPM-RFN
Ferraz Shawmut
GPM-RFN
Mersen 250V 20A Rf Shielded Panel Mt
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Mersen 250V 20A Rf Shielded Panel Mt
Search Keywords: GPMRFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GPM-RFN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is GPM-RFN RoHS compliant?
Yes, GPM-RFN is RoHS compliant.
What is the lead time for GPM-RFN?
The standard lead time for GPM-RFN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$76.0993
5
$68.7627
10
$65.5867
25
$60.8818
50
$59.9686
100
$59.0691
250 +
$56.0327
Click for Quote
Log in
to unlock special pricing