- Home ›
- All Products›
- GMS5
GMS5
Ferraz Shawmut
Fuse Alarm Indicating Fast Acting 5A 125V Holder Wire 19.56 X 14.73mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Alarm Indicating Fast Acting 5A 125V Holder Wire 19.56 X 14.73mm
Search Keywords: GMS5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GMS5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$8.88
30
$7.17
100
$6.84
250
$6.26
500
$6.17
1,000
$6.08
2,500 +
$5.85
Click for Quote
Log in
to unlock special pricing