- Home ›
- All Products›
- GGX4
GGX4
Ferraz Shawmut
Fuse Plug Fast Acting 4A 125V Holder Cartridge 6.35 X 25.4mm Glass
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Plug Fast Acting 4A 125V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords: GGX4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GGX4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.52
250
$1.24
500
$1.18
1,000
$1.13
2,500
$1.08
5,000
$1.06
7,500
$1.04
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing