- Home ›
- All Products›
- GGU20
GGU20
Ferraz Shawmut
Fuse Midget Fast Acting 20A 32V Holder Cartridge 10.32 X 38.1mm Glass
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Fast Acting 20A 32V Holder Cartridge 10.32 X 38.1mm Glass
Search Keywords: GGU20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GGU20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.11
100
$2.51
250
$2.40
500
$2.29
1,000
$2.19
2,500
$2.13
5,000
$2.10
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing