- Home ›
- All Products›
- GGU1
GGU1
Ferraz Shawmut
Fuse Midget Fast Acting 1A 250V Holder Cartridge 10.32 X 38.1mm Glass
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Fast Acting 1A 250V Holder Cartridge 10.32 X 38.1mm Glass
Search Keywords: GGU1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GGU1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$2.82
100
$2.27
250
$2.17
500
$2.10
1,000
$1.99
2,500
$1.93
5,000
$1.90
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing