- Home ›
- All Products›
- GGC-V6
GGC-V6
Ferraz Shawmut
Fuse, Fast Acting - 1/4" x 1-1/4" Glass w/1.5" Axial Leads 6A 250V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, Fast Acting - 1/4" x 1-1/4" Glass w/1.5" Axial Leads 6A 250V
Search Keywords: GGCV6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GGC-V6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
30
$2.23
100
$1.81
250
$1.73
500
$1.68
1,000
$1.59
2,500
$1.55
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing