- Home ›
- All Products›
- GGC-V3
GGC-V3
Ferraz Shawmut
Fuse, Fast Acting - 1/4" x 1-1/4" Glass w/1.5" Axial Leads 3A 250V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, Fast Acting - 1/4" x 1-1/4" Glass w/1.5" Axial Leads 3A 250V
Search Keywords: GGCV3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GGC-V3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
30
$2.10
100
$1.71
250
$1.63
500
$1.58
1,000
$1.50
2,500
$1.46
5,000
$1.42
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing