- Home ›
- All Products›
- GFN1
GFN1
Ferraz Shawmut
Fuse Midget Slow Blow Acting 1A 125V Holder Cartridge 10.31 X 35mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Slow Blow Acting 1A 125V Holder Cartridge 10.31 X 35mm
Search Keywords: GFN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GFN1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$19.84
30
$19.25
50
$18.69
100
$17.67
250
$17.20
500
$16.97
1,000 +
$16.53
Click for Quote
Log in
to unlock special pricing