- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GDG1
Ferraz Shawmut
GDG1
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: GDG1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ferraz Shawmut |
| Part No: | GDG1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is GDG1 RoHS compliant?
Yes, GDG1 is RoHS compliant.
What is the lead time for GDG1?
The standard lead time for GDG1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$3.38
50
$2.83
250
$2.62
500
$2.51
1,000
$2.41
2,500
$2.34
5,000
$2.28
7,500 +
$2.25
Click for Quote
Log in
to unlock special pricing