- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSM44/100
FSM44/100
Ferraz Shawmut
Fuse Fast Acting 0.44A 1000V Holder Cartridge 10.31 X 34.93mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Fast Acting 0.44A 1000V Holder Cartridge 10.31 X 34.93mm
Search Keywords: FSM44100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:FSM44/100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Fuse Size:10.31 x 34.93 mm
-
Acting:Fast
-
Current Rating:0.44 A
-
Maximum AC Voltage Rating:1000 V
-
Maximum DC Voltage Rating:1000 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$73.12
5
$65.25
10
$63.30
30
$58.10
50
$57.95
100
$56.55
250 +
$54.37
Click for Quote
Log in
to unlock special pricing