- Home ›
- All Products›
- FSFE14
FSFE14
Ferraz Shawmut
Fuse Miniature Fast Acting 14A 32V Holder Cartridge 6.3 X 26.99mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 14A 32V Holder Cartridge 6.3 X 26.99mm
Search Keywords: FSFE14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:FSFE14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$1.425
250
$1.158
500
$1.106
1,000
$1.058
2,500
$1.015
5,000
$0.988
7,500
$0.975
10,000 +
$0.972
Click for Quote
Log in
to unlock special pricing