- Home ›
- All Products›
- DFC-6
Ferraz Shawmut
DFC-6
Fuse Cover 60A 600V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Cover 60A 600V
Search Keywords: DFC6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ferraz Shawmut |
| Part No: | DFC-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
Frequently Asked Questions
Is DFC-6 RoHS compliant?
Yes, DFC-6 is RoHS compliant.
What is the lead time for DFC-6?
The standard lead time for DFC-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
3
$53.05
6
$41.87
12
$37.78
27
$36.96
51
$32.39
102
$31.09
252 +
$29.53
Click for Quote
Log in
to unlock special pricing