- Home ›
- All Products›
- CNN800
CNN800
Ferraz Shawmut
Fuse Limiter Very Fast Acting 800A 125V Stud Mount Lug 22.35 X 81.03mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Limiter Very Fast Acting 800A 125V Stud Mount Lug 22.35 X 81.03mm
Search Keywords: CNN800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:CNN800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$162.61
3
$162.20
4
$161.79
5 +
$158.56
Click for Quote
Log in
to unlock special pricing