- Home ›
- All Products›
- CNN500
CNN500
Ferraz Shawmut
Fuse Limiter Very Fast Acting 500A 125V Stud Mount Lug 22.35 X 81.03mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Limiter Very Fast Acting 500A 125V Stud Mount Lug 22.35 X 81.03mm
Search Keywords: CNN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:CNN500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$159.43
3
$159.03
4
$158.63
5 +
$155.46
Click for Quote
Log in
to unlock special pricing