- Home ›
- All Products›
- CNN300
CNN300
Ferraz Shawmut
Fuse Limiter Very Fast Acting 300A 125V Stud Mount Lug 22.35 X 81.03mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Limiter Very Fast Acting 300A 125V Stud Mount Lug 22.35 X 81.03mm
Search Keywords: CNN300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:CNN300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$139.61
5
$129.19
10
$123.65
20
$118.57
50
$115.41
100 +
$113.89
Click for Quote
Log in
to unlock special pricing