- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATQ3
Ferraz Shawmut
ATQ3
Fuse Midget Slow Blow Acting 3A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Midget Slow Blow Acting 3A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton
Search Keywords: ATQ3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ferraz Shawmut |
| Part No: | ATQ3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is ATQ3 RoHS compliant?
Yes, ATQ3 is RoHS compliant.
What is the lead time for ATQ3?
The standard lead time for ATQ3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
10
$27.41
30
$26.10
50
$25.50
100
$24.67
250
$23.58
500
$22.76
1,000 +
$22.65
Click for Quote
Log in
to unlock special pricing