- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATMR15
ATMR15
Ferraz Shawmut
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10 X 38mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10 X 38mm
Search Keywords: ATMR15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ATMR15
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class CC
-
Fuse Size:10 x 38 mm
-
Acting:Fast
-
Current Rating:15 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:600 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$21.098
10
$19.180
30
$18.720
50
$18.510
100
$18.220
250
$17.840
500
$17.550
1,000 +
$17.460
Click for Quote
Log in
to unlock special pricing