- Home ›
- All Products›
- ALS400
ALS400
Ferraz Shawmut
Fuse 400A 36V Stud Mount 57.15 X 26.92mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 400A 36V Stud Mount 57.15 X 26.92mm
Search Keywords: ALS400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ALS400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$121.22
5
$112.18
10
$107.37
20
$102.96
50
$100.21
100 +
$98.89
Click for Quote
Log in
to unlock special pricing