- Home ›
- All Products›
- ALS225
ALS225
Ferraz Shawmut
Fuse 225A 36V Stud Mount 57.2 X 26.85mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 225A 36V Stud Mount 57.2 X 26.85mm
Search Keywords: ALS225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ALS225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$118.37
5
$109.54
10
$106.36
20
$100.54
50
$97.86
100 +
$96.57
Click for Quote
Log in
to unlock special pricing