- Home ›
- All Products›
- AJT500
AJT500
Ferraz Shawmut
Fuse Class J Slow Blow Acting 500A 600V Bolt Tap 66.04 X 83.06mm Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Slow Blow Acting 500A 600V Bolt Tap 66.04 X 83.06mm Carton
Search Keywords: AJT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:AJT500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$731.09
3
$721.07
5 +
$701.84
Click for Quote
Log in
to unlock special pricing