- Home ›
- All Products›
- AJT225
AJT225
Ferraz Shawmut
Fuse Class J Slow Blow Acting 225A 600V Bolt Tap 53.59 X 82.8mm Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Slow Blow Acting 225A 600V Bolt Tap 53.59 X 82.8mm Carton
Search Keywords: AJT225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:AJT225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$489.64
3
$476.23
5 +
$475.04
Click for Quote
Log in
to unlock special pricing