- Home ›
- All Products›
- AJT150
AJT150
Ferraz Shawmut
Fuse Class J Slow Blow Acting 150A 600V Bolt Tap 41.4 X 76.2mm Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Slow Blow Acting 150A 600V Bolt Tap 41.4 X 76.2mm Carton
Search Keywords: AJT150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:AJT150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$247.18
5
$240.31
10
$237.02
20
$230.70
50
$227.66
100 +
$221.83
Click for Quote
Log in
to unlock special pricing