- Home ›
- All Products›
- AF2-25
AF2-25
Ferraz Shawmut
Fuse Blade Fast Acting 25A Socket 10.92 X 3.81 X 8.6mm Nylon
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Blade Fast Acting 25A Socket 10.92 X 3.81 X 8.6mm Nylon
Search Keywords: AF225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:AF2-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$1.69
100
$1.42
250
$1.37
500
$1.31
1,000
$1.25
2,500
$1.20
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing