- Home ›
- All Products›
- ACK300
ACK300
Ferraz Shawmut
Fuse Slow Blow Acting 300A 48V Stud Mount 95.25 X 26.98 X 28.58mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting 300A 48V Stud Mount 95.25 X 26.98 X 28.58mm
Search Keywords: ACK300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ACK300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2
$127.31
3
$126.99
4
$126.67
5 +
$124.14
Click for Quote
Log in
to unlock special pricing