- Home ›
- All Products›
- ACK30
ACK30
Ferraz Shawmut
Fuse Slow Blow Acting 30A 130V Stud Mount 63.5 X 14.94 X 14.15mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting 30A 130V Stud Mount 63.5 X 14.94 X 14.15mm
Search Keywords: ACK30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ACK30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$60.91
5
$54.35
10
$52.73
30
$48.39
50
$48.27
100
$47.10
250 +
$46.48
Click for Quote
Log in
to unlock special pricing