- Home ›
- All Products›
- ACK200
ACK200
Ferraz Shawmut
Fuse Slow Blow Acting 200A 72V Stud Mount 95.25 X 29.21 X 26.98mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting 200A 72V Stud Mount 95.25 X 29.21 X 26.98mm
Search Keywords: ACK200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ACK200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$137.83
5
$127.54
10
$122.08
20
$117.06
50
$113.94
100 +
$112.44
Click for Quote
Log in
to unlock special pricing