- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A70QS10-14F
A70QS10-14F
Ferraz Shawmut
Fuse Miniature 10A 760V Holder Cartridge 14 X 51mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 10A 760V Holder Cartridge 14 X 51mm
Search Keywords: A70QS1014F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A70QS10-14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Fuse Size:14 x 51 mm
-
Acting:N/A
-
Current Rating:10 A
-
Maximum AC Voltage Rating:760 V
-
Maximum DC Voltage Rating:700 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/12/26
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$96.75
5
$63.93
10
$42.00
30
$39.79
50
$39.59
100
$39.39
250 +
$39.19
Click for Quote
Log in
to unlock special pricing