- Home ›
- All Products›
- A6K600R
A6K600R
Ferraz Shawmut
Fuse Class RK1 Fast Acting 600A 600V Holder Glass Melamine
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK1 Fast Acting 600A 600V Holder Glass Melamine
Search Keywords: A6K600R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A6K600R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$870.57
3
$858.65
5 +
$835.75
Click for Quote
Log in
to unlock special pricing