- Home ›
- All Products›
- A6K125R
A6K125R
Ferraz Shawmut
Fuse Class RK1 Fast Acting 125A 600V Holder Glass Melamine
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK1 Fast Acting 125A 600V Holder Glass Melamine
Search Keywords: A6K125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A6K125R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$355.10
3
$345.24
5
$340.51
10
$339.66
20 +
$331.43
Click for Quote
Log in
to unlock special pricing