help desk software
Image is representational - see mfr. specs

A50QS250-4

Ferraz Shawmut

Fuse HRC 250A 500V Bolt Tap 38.1 X 53.1mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse HRC 250A 500V Bolt Tap 38.1 X 53.1mm
Search Keywords: A50QS2504
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    A50QS250-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    HRC
  • Fuse Size:
    38.1 x 53.1 mm
  • Acting:
    N/A
  • Current Rating:
    250 A
  • Maximum AC Voltage Rating:
    500 V
  • Maximum DC Voltage Rating:
    500 V
  • Fuse Material:
    N/A
  • Mounting:
    Bolt
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
3
$268.79
5
$198.49
8
$147.32
10 +
$144.37
Click for Quote
Log in to unlock special pricing