- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A50QS175-4
A50QS175-4
Ferraz Shawmut
Fuse HRC 175A 500V Bolt Tap 31 X 92.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse HRC 175A 500V Bolt Tap 31 X 92.2mm
Search Keywords: A50QS1754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A50QS175-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:HRC
-
Fuse Size:31 x 92.2 mm
-
Acting:N/A
-
Current Rating:175 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:500 V
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$119.82
5
$115.99
10
$114.34
20
$112.69
50
$110.51
100 +
$108.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT