- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A50P500-4
A50P500-4
Ferraz Shawmut
Fuse Blade Very Fast Acting 500A 500V Bolt Tap 50.4 X 56.4mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Blade Very Fast Acting 500A 500V Bolt Tap 50.4 X 56.4mm Ceramic
Search Keywords: A50P5004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A50P500-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Blade
-
Fuse Size:50.4 x 56.4 mm
-
Acting:Very Fast
-
Current Rating:500 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:450 V
-
Fuse Material:Ceramic
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$398.69
2
$299.02
3
$279.08
4 +
$273.50
Click for Quote
Log in
to unlock special pricing