- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A500T1E-1
A500T1E-1
Ferraz Shawmut
Fuse Miniature 1A 5000V Holder Cartridge 25.4 X 143mm Fiberglass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 1A 5000V Holder Cartridge 25.4 X 143mm Fiberglass
Search Keywords: A500T1E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A500T1E-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Miniature
-
Fuse Size:25.4 x 143 mm
-
Acting:N/A
-
Current Rating:1 A
-
Fuse Material:Fiberglass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$263.34
4
$259.68
6
$256.12
10
$255.48
20 +
$249.29
Click for Quote
Log in
to unlock special pricing