- Home ›
- All Products›
- A4J70
A4J70
Ferraz Shawmut
Fuse Class J Fast Acting 70A 600V Bolt Tap 28.7 X 117.6mm Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Fast Acting 70A 600V Bolt Tap 28.7 X 117.6mm Carton
Search Keywords: A4J70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A4J70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$117.76
5
$108.97
10
$105.81
20
$100.02
50
$97.35
100 +
$96.07
Click for Quote
Log in
to unlock special pricing