- Home ›
- All Products›
- A4J500
A4J500
Ferraz Shawmut
Fuse Class J Fast Acting 500A 600V Bolt Tap 63.5 X 95.25mm Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Fast Acting 500A 600V Bolt Tap 63.5 X 95.25mm Carton
Search Keywords: A4J500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A4J500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$624.00
3
$606.90
5 +
$605.38
Click for Quote
Log in
to unlock special pricing