- Home ›
- All Products›
- A4J350
A4J350
Ferraz Shawmut
Fuse Class J Fast Acting 350A 600V Bolt Tap 50.8 X 181.1mm Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Fast Acting 350A 600V Bolt Tap 50.8 X 181.1mm Carton
Search Keywords: A4J350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A4J350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$419.94
3
$414.11
5 +
$408.44
Click for Quote
Log in
to unlock special pricing