- Home ›
- All Products›
- A4J35
A4J35
Ferraz Shawmut
Fuse Class J Fast Acting 35A 600V Holder Cartridge 60.45 X 26.92mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Fast Acting 35A 600V Holder Cartridge 60.45 X 26.92mm
Search Keywords: A4J35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A4J35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$83.30
5
$74.33
10
$72.11
30
$66.18
50
$66.02
100
$64.42
250 +
$61.94
Click for Quote
Log in
to unlock special pricing