- Home ›
- All Products›
- A4J3
A4J3
Ferraz Shawmut
Fuse Class J Fast Acting 3A 600V Holder Cartridge 20.57 X 57.15mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Fast Acting 3A 600V Holder Cartridge 20.57 X 57.15mm
Search Keywords: A4J3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A4J3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$53.28
5
$47.55
10
$46.13
30
$44.15
50
$42.33
100
$41.21
250 +
$40.66
Click for Quote
Log in
to unlock special pricing