- Home ›
- All Products›
- A4J110
A4J110
Ferraz Shawmut
Fuse Class J Fast Acting 110A 600V Bolt Tap 38.1 X 146.05mm Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Fast Acting 110A 600V Bolt Tap 38.1 X 146.05mm Carton
Search Keywords: A4J110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A4J110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$201.88
5
$196.27
10
$193.58
20
$188.42
50
$185.94
100 +
$181.17
Click for Quote
Log in
to unlock special pricing