- Home ›
- All Products›
- A4J1
A4J1
Ferraz Shawmut
Fuse Class J Fast Acting 1A 600V Holder Cartridge 20.57 X 57.15mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Fast Acting 1A 600V Holder Cartridge 20.57 X 57.15mm
Search Keywords: A4J1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A4J1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$55.44
5
$49.47
10
$48.00
30
$45.94
50
$44.05
100
$42.88
250 +
$42.31
Click for Quote
Log in
to unlock special pricing