- Home ›
- All Products›
- A2D70R
A2D70R
Ferraz Shawmut
Fuse Class RK1 Slow Blow Acting 70A 250V Holder Clip Carton
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK1 Slow Blow Acting 70A 250V Holder Clip Carton
Search Keywords: A2D70R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A2D70R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$61.34
10
$59.51
25
$56.96
50
$54.61
100
$53.16
250
$52.46
500 +
$51.11
Click for Quote
Log in
to unlock special pricing