- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A070URD32TTI1000
A070URD32TTI1000
Ferraz Shawmut
Fuse Square Body Fast Acting 1000A 700V Bolt Flat 50.6 X 60.3 X 67mm UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Square Body Fast Acting 1000A 700V Bolt Flat 50.6 X 60.3 X 67mm UL
Search Keywords: A070URD32TTI1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A070URD32TTI1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Square Body
-
Fuse Size:50.6 x 60.3 x 67 mm
-
Acting:Fast
-
Current Rating:1000 A
-
Maximum AC Voltage Rating:700 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$383.4892
3
$350.8831
5
$333.4931
10
$328.4907
15 +
$322.6858
Click for Quote
Log in
to unlock special pricing