- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A070GRB30T13
A070GRB30T13
Ferraz Shawmut
Fuse Midget Very Fast Acting 30A 690V Holder Cartridge 10 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Very Fast Acting 30A 690V Holder Cartridge 10 X 38mm
Search Keywords: A070GRB30T13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A070GRB30T13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:Very Fast
-
Current Rating:30 A
-
Maximum AC Voltage Rating:690 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$28.3766
10
$25.6409
30
$24.4566
50
$23.7243
100
$22.7022
250
$22.0670
500 +
$21.4649
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Fuse Midget Very Fast Acting 30A 690V Holder Cartridge 10 X 38mm
In Stock:
30
Minimum Order:
1