- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 6JX20
6JX20
Ferraz Shawmut
Fuse Midget Fast Acting 20A 600V Holder Cartridge 10.32 X 38.1mm
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Midget Fast Acting 20A 600V Holder Cartridge 10.32 X 38.1mm
Search Keywords: 6JX20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:6JX20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10.32 x 38.1 mm
-
Acting:Fast
-
Current Rating:20 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:500 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT