- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 60328SJ
Available Replacements
RECOMMENDED REPLACEMENT
Ferraz Shawmut
60328SJ
Fuse Block 30A 600V Pressure Plate Chassis Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fuse Block 30A 600V Pressure Plate Chassis Mount
Search Keywords: 60328SJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:60328SJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 60328SJ discontinued?
Yes, 60328SJ from Ferraz Shawmut is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 60328SJ?
The recommended replacement for 60328SJ is FB60J30P3 from Ferraz Shawmut, available from OnlineComponents.com.
Is 60328SJ RoHS compliant?
Yes, 60328SJ is RoHS compliant.
What is the lead time for 60328SJ?
The standard lead time for 60328SJ is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.