- Home ›
- All Products›
- 60321
60321
Ferraz Shawmut
Fuse Block 30A 600V Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block 30A 600V Screw Screw Mount
Search Keywords: 60321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:60321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$35.59
5
$31.76
10
$31.68
30
$29.92
50
$28.28
100
$28.21
250 +
$27.16
Click for Quote
Log in
to unlock special pricing